Reference Only
SPMD-10PMFC-QSD7001
New Product
Automotive Connectors Swapping Connector, SPMD, Plastic, 50A+5A, 10 pins, Male Connector, Female Contact, Square, Quick Lock, Crimp, Receptacle, Front Fastened, IP67 Unmated.
Datasheet
SPMD-10PMFC-QSD7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 18 Position | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Series | Swapping Connector | |
| Contact Gender | Female | |
| Contact Material | Copper | |
| Height | 22 mm | |
| Housing Material | Thermoplastic (TP) | |
| Length | 45 mm | |
| Mounting Angle | Vertical | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 45 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,96 € | 269,60 € | |
| 25,27 € | 505,40 € | |
| 24,07 € | 1.203,50 € | |
| 22,93 € | 2.293,00 € | |
| 21,48 € | 4.296,00 € |
Need more?