Reference Only
SPTMV0100PA5W02
Pressure Sensors - Industrial 0 to 100 psi, 15 Vdc 10 G at 20Hzto2000H.
Datasheet
SPTMV0100PA5W02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 0 psi to 100 psi | |
| Pressure Type | Absolute | |
| Port Size | 1/4 in - 18 NPT | |
| Mounting Style | Stud Mount | |
| Output Voltage | 0 V to 100 mV | |
| Operating Supply Voltage | 10 V | |
| Burst Pressure | 500 psi | |
| Height | 91.8 mm | |
| Length | 25.64 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Pin Count | 4 | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | SPT | |
| Subcategory | Sensors | |
| Width | 22.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 166,72 € | 4.168,00 € | |
| 165,39 € | 8.269,50 € |
Need more?