Reference Only
SPVQ840100
Detector Switches Normal Close for PC Boss-2side Long Life.
Datasheet
SPVQ840100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Detector Switches | |
| Operating Force | 1 N | |
| Packaging | Bulk | |
| Illuminated | Non-Illuminated | |
| Product Type | Detector Switches | |
| Series | SPVQ8 | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,95 € | 39,50 € | |
| 3,85 € | 77,00 € | |
| 3,71 € | 185,50 € | |
| 3,53 € | 353,00 € | |
| 3,37 € | 674,00 € | |
| 3,08 € | 1.540,00 € | |
| 2,92 € | 2.920,00 € |
Need more?