Reference Only
SPWM-75-12
New Product
LED Power Supplies 75.6W 12V 6.3A 100-305Vac CV 3 in 1 Dimming.
Datasheet
SPWM-75-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Voltage (CV) | |
| Output Current-Channel 1 | 6.3 A | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Power | 75.6 W | |
| Input Voltage | 100 VAC to 305 VAC, 156 VDC to 410 VDC | |
| Dimming | With Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Chassis Mount | |
| Length | 290 mm (11.417 in) | |
| Width | 38 mm (1.496 in) | |
| Height | 28.5 mm (1.122 in) | |
| Series | SPWM-75 | |
| Dimensions | 290 mm x 38 mm x 28.5 mm | |
| For Use With | DALI Building Automation | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 20 C | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | LED Power Supplies | |
| Product | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,14 € | 23,14 € | |
| 22,01 € | 110,05 € | |
| 21,05 € | 210,50 € | |
| 20,88 € | 417,60 € |
Need more?