Reference Only
SQ9945BEY-T1_BE3
MOSFETs DUAL N-CH 60V (D-S).
Datasheet
SQ9945BEY-T1_BE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-8 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 2 Channel | |
| Vds - Drain-Source Breakdown Voltage | 60 V | |
| Id - Continuous Drain Current | 5.4 A | |
| Rds On - Drain-Source Resistance | 45 mOhms, 45 mOhms | |
| Vgs - Gate-Source Voltage | - 20 V, 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 1.5 V | |
| Qg - Gate Charge | 12 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Pd - Power Dissipation | 4 W | |
| Channel Mode | Enhancement | |
| Tradename | TrenchFET | |
| Packaging | Reel | |
| Fall Time | 1.7 ns | |
| Product Type | MOSFETs | |
| Rise Time | 2.8 ns | |
| Series | SQ | |
| Subcategory | Transistors | |
| Transistor Type | 2 N-Channel | |
| Typical Turn-Off Delay Time | 17 ns | |
| Typical Turn-On Delay Time | 6 ns | |
| Part # Aliases | SQ9945BEY-T1_GE3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,413 € | 1.032,50 € | |
| 0,40 € | 2.000,00 € |
Need more?