Reference Only
SQ9Z-LR
Relay Sockets & Hardware .
Datasheet
SQ9Z-LR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | Protection Module | |
| Termination Style | Push In | |
| Current Rating | 12 A | |
| Mounting Style | DIN Rail | |
| Product Type | Relay Sockets & Hardware | |
| Series | SQ | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,38 € | 43,80 € | |
| 3,97 € | 99,25 € | |
| 3,77 € | 188,50 € | |
| 3,66 € | 366,00 € | |
| 3,55 € | 887,50 € | |
| 3,49 € | 1.745,00 € | |
| 3,45 € | 3.450,00 € |
Need more?