Reference Only
SQJ560EP-T1_GE3
MOSFETs 60V Vds -/+20V Vgs PowerPAK SO-8L.
Datasheet
SQJ560EP-T1_GE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | PowerPAK-SO-8-4 | |
| Transistor Polarity | N-Channel, P-Channel | |
| Number of Channels | 2 Channel | |
| Vds - Drain-Source Breakdown Voltage | 60 V | |
| Id - Continuous Drain Current | 18 A, 30 A | |
| Rds On - Drain-Source Resistance | 12 mOhms, 52.6 mOhms | |
| Vgs - Gate-Source Voltage | 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 1.5 V, 2.5 V | |
| Qg - Gate Charge | 30 nC, 45 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Pd - Power Dissipation | 34 W | |
| Channel Mode | Enhancement | |
| Packaging | Reel | |
| Configuration | Dual | |
| Fall Time | 4 ns, 5 ns | |
| Forward Transconductance - Min | 56 S, 16 S | |
| Product Type | MOSFETs | |
| Rise Time | 4 ns, 6 ns | |
| Series | SQJ | |
| Subcategory | Transistors | |
| Typical Turn-Off Delay Time | 20 ns, 27 ns | |
| Typical Turn-On Delay Time | 12 ns, 11 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,533 € | 1.599,00 € |
Need more?