Reference Only
SQJB80EP-T1_GE3
MOSFETs 80V Vds 30A Id AEC-Q101 Qualified.
Datasheet
SQJB80EP-T1_GE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | PowerPAK-SO-8-4 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 2 Channel | |
| Vds - Drain-Source Breakdown Voltage | 80 V | |
| Id - Continuous Drain Current | 30 A | |
| Rds On - Drain-Source Resistance | 15.5 mOhms | |
| Vgs - Gate-Source Voltage | 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 1.5 V | |
| Qg - Gate Charge | 32 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Pd - Power Dissipation | 48 W | |
| Channel Mode | Enhancement | |
| Qualification | AEC-Q101 | |
| Tradename | TrenchFET | |
| Packaging | Reel | |
| Configuration | Dual | |
| Fall Time | 24 ns | |
| Forward Transconductance - Min | 29 S | |
| Product Type | MOSFETs | |
| Rise Time | 3 ns | |
| Series | SQJB | |
| Subcategory | Transistors | |
| Transistor Type | 2 N-Channel | |
| Typical Turn-Off Delay Time | 23 ns | |
| Typical Turn-On Delay Time | 10 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,477 € | 1.431,00 € |
Need more?