Reference Only
SQM50P08-25L_GE3
MOSFETs P-Channel 80V AEC-Q101 Qualified.
Datasheet
SQM50P08-25L_GE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | D2PAK-3 (TO-263-3) | |
| Transistor Polarity | P-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 80 V | |
| Id - Continuous Drain Current | 50 A | |
| Rds On - Drain-Source Resistance | 25 mOhms | |
| Vgs - Gate-Source Voltage | 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 2.5 V | |
| Qg - Gate Charge | 137 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Pd - Power Dissipation | 150 W | |
| Channel Mode | Enhancement | |
| Qualification | AEC-Q101 | |
| Tradename | TrenchFET | |
| Packaging | Reel | |
| Configuration | Single | |
| Fall Time | 16 ns | |
| Forward Transconductance - Min | 36 S | |
| Product Type | MOSFETs | |
| Rise Time | 11 ns | |
| Series | SQM | |
| Subcategory | Transistors | |
| Transistor Type | 1 P-Channel | |
| Typical Turn-Off Delay Time | 71 ns | |
| Typical Turn-On Delay Time | 11 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,05 € | 840,00 € |
Need more?