Reference Only
SQM7680R5
Metal Film Resistors - Through Hole 680 Ohms 7 Watts.
Datasheet
SQM7680R5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Metal Film Resistors - Through Hole | |
| Series | SQM | |
| Resistance | 680 Ohms | |
| Temperature Coefficient | 300 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 250 C | |
| Voltage Rating | 550 V | |
| Length | 9 mm | |
| Termination Style | Radial | |
| Lead Diameter | 0.8 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Film | |
| Part # Aliases | 1-1623783-7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,368 € | 368,00 € | |
| 0,328 € | 1.640,00 € | |
| 0,327 € | 3.270,00 € |
Need more?