Reference Only
SQP3-B010AA-Z31-RP
Not Recommended for New Designs
Standard Circular Connector Panel-Mount Circular Plug
Datasheet
SQP3-B010AA-Z31-RP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 10 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | B | |
| Mounting Style | Panel | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Shell Material | Polyether Ether Ketone (PEEK) | |
| Diameter | 15.5 mm | |
| IP Rating | IP69X | |
| Current Rating | 2 A | |
| Contact Material | Copper Alloy | |
| Housing Material | Aluminum | |
| Length | 8 mm | |
| Mating Cycles | 5000 Cycles | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Ruthenium | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Thread Size | 11 x 0.75 | |
| Tradename | AirBorn | |
| Voltage Rating | 200 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?