Reference Only
SQR320100
Rectangular MIL Spec Connectors 3Pos 20awg Plug Socket, LC.
Datasheet
SQR320100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Housings | |
| Number of Positions | 3 Position | |
| Mounting Style | Panel Mount | |
| Series | SOLARIS | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Housing Material | Polyetherimide (PEI) | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,59 € | 964,75 € | |
| 34,32 € | 1.716,00 € | |
| 32,88 € | 3.288,00 € | |
| 31,13 € | 7.782,50 € |
Need more?