Reference Only
SQR320200
Rectangular MIL Spec Connectors A, Pin Receptacle, Shell Sz1, 3 Contact.
Datasheet
SQR320200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Housings | |
| Number of Positions | 3 Position | |
| Number of Rows | 1 Row | |
| Mounting Style | Panel Mount | |
| Series | SOLARIS | |
| Mounting Angle | Straight | |
| Housing Material | Polyetherimide (PEI) | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,54 € | 838,50 € | |
| 31,40 € | 1.570,00 € | |
| 30,23 € | 3.023,00 € | |
| 28,47 € | 7.117,50 € |
Need more?