Reference Only
SR255X0HIHSUVC2
Cable Ties .
Datasheet
SR255X0HIHSUVC2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Type | Releasable | |
| Length | 370 mm | |
| Width | 12.6 mm | |
| Maximum Bundle Diameter | 100 mm | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Features | Weather Resistant | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | SR255 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306310235 115-00157 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,86 € | 186,00 € | |
| 1,73 € | 346,00 € | |
| 1,70 € | 850,00 € | |
| 1,65 € | 1.650,00 € |
Need more?