Reference Only
SR281A220JAR
Multilayer Ceramic Capacitors MLCC - Leaded SKYCAPS.
Datasheet
SR281A220JAR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Series | MR | |
| Termination Style | Radial | |
| Capacitance | 22 nF | |
| Dielectric | X7R | |
| Tolerance | 20 % | |
| Lead Spacing | 5.08 in | |
| Length | 7.36 in | |
| Packaging | Bulk | |
| Lead Diameter | 0.635 in | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | SkyCap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,173 € | 173,00 € | |
| 0,16 € | 320,00 € | |
| 0,154 € | 770,00 € | |
| 0,153 € | 1.530,00 € |
Need more?