Reference Only
SR47S00000014
Rocker Switches 4A 30VDC (On)Off(On) Grey Rckr Sldr Lug.
Datasheet
SR47S00000014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Illuminated | Non-Illuminated | |
| Product Type | Rocker Switches | |
| Series | SR | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,43 € | 468,60 € | |
| 22,24 € | 1.334,40 € | |
| 20,61 € | 2.061,00 € | |
| 20,10 € | 5.226,00 € | |
| 18,04 € | 9.020,00 € |
Need more?