Reference Only
SR55L000JE66
Current Sense Resistors - Through Hole .
Datasheet
SR55L000JE66 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Current Sense Resistors - Through Hole | |
| Series | SR | |
| Termination Style | Radial | |
| Resistance | 5 mOhms | |
| Power Rating | 5 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 400 PPM / C | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 175 C | |
| Length | 20.32 mm | |
| Width | 1.65 mm | |
| Height | 25.4 mm | |
| Application | Current Sense | |
| Product Type | Current Sense Resistors | |
| Product | Wire Wound Current Sensing Resistors | |
| Subcategory | Resistors | |
| Type | Open Air Wirewound Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,465 € | 186,00 € | |
| 0,429 € | 514,80 € | |
| 0,391 € | 2.033,20 € | |
| 0,373 € | 3.730,00 € |
Need more?