
SR55L000JS511
Current Sense Resistors - Through Hole
Datasheet
SR55L000JS511 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Current Sense Resistors - Through Hole | |
| Termination Style | Through Hole | |
| Resistance | 5 mOhms | |
| Power Rating | 5 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 400 PPM / C | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 275 C | |
| Diameter | 1.65 mm | |
| Length | 20.32 mm | |
| Height | 25.4 mm | |
| Application | Current Sense | |
| Lead Diameter | 1.02 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Current Sense Resistors | |
| Product | Power Resistors Wirewound Low Value | |
| Subcategory | Resistors | |
| Type | Open Air Wirewound Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?