Reference Only
SR6-423-L024
Safety Relays SR6-423-L024.
Datasheet
SR6-423-L024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 4 Form A (NO), 2 Form B (NC) | |
| Mounting Style | PCB Mount | |
| Coil Resistance | 822 Ohms | |
| Current Rating - Max | 8 A | |
| Product Type | Safety Relays | |
| Product | Force Guided Relays | |
| Subcategory | Relays | |
| Switching Voltage | 400 VAC | |
| Part # Aliases | 1558737-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,57 € | 4.892,50 € | |
| 18,89 € | 9.445,00 € |
Need more?