Reference Only
SR6-426-L018
Safety Relays SR6-426-L018.
Datasheet
SR6-426-L018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Safety Relays | |
| Coil Voltage | 18 VDC | |
| Relay Contact Form | 4 Form A (NO), 2 Form B (NC) | |
| Mounting Style | PCB Mount | |
| Coil Resistance | 462 Ohms | |
| Current Rating - Max | 8 A | |
| Product Type | Safety Relays | |
| Product | Force Guided Relays | |
| Subcategory | Relays | |
| Switching Voltage | 400 VAC | |
| Part # Aliases | 2-1558737-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,24 € | 5.310,00 € |
Need more?