Reference Only
SR733ALK001KIT
Resistor Kits KIT
Datasheet
SR733ALK001KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KOA Speer | |
| Product Category | Resistor Kits | |
| Series | SR73 | |
| Product | Current Sensing Resistor Kits | |
| Termination Style | SMD/SMT | |
| Package / Case | 2512 (6332 metric) | |
| Power Rating | 1 W | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Voltage Rating | 3.16 V | |
| Product Type | Resistor Kits | |
| Subcategory | Resistors | |
| Type | Thick Film Current Sense Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?