Reference Only
SRB19BLY
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
SRB19BLY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Strain Reliefs | |
| Product | Strain Reliefs | |
| Type | Strain Relief Bar | |
| Length | 1.582 ft | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,54 € | 255,40 € | |
| 24,81 € | 620,25 € | |
| 24,27 € | 1.213,50 € | |
| 23,75 € | 2.375,00 € | |
| 23,06 € | 5.765,00 € |
Need more?