Reference Only
SRBE110301
Multi-Directional Switches standard 12 detent, 6 pulse.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Multi-Directional Switches | |
| Illuminated | Non-Illuminated | |
| Control Type | Multi-Directional | |
| Current Rating | 1 mA | |
| Operating Force | 50 N | |
| Termination Style | SMD/SMT | |
| Stem Height | 0.82 mm | |
| Packaging | Reel | |
| Height | 2.35 mm | |
| Length | 7.4 mm | |
| Product Type | Multi-Directional Switches | |
| Series | SRBE | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.500 / Multiples: 1.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,17 € | 6.255,00 € |
Need more?