Reference Only
SRCI0750C2
Cable Mounting & Accessories .
Datasheet
SRCI0750C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Material | Polyvinylchloride (PVC) | |
| Color | Ivory | |
| Maximum Bundle Diameter | 19 mm | |
| Width | 34.5 mm | |
| Length | 31.75 mm | |
| Family | SRC-Series | |
| Flammability Rating | UL 94 V-0 | |
| Height | 19.6 mm | |
| Packaging | Bulk | |
| Series | TSR | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306172451 151-00279 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,46 € | 146,00 € | |
| 1,42 € | 1.420,00 € | |
| 1,38 € | 2.760,00 € |
Need more?