
SRCN1A13-3S
Standard Circular Connector 3P plug cable connecting.
Datasheet
SRCN1A13-3S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 13 | |
| Mounting Style | In-Line | |
| Termination Style | Solder | |
| Contact Plating | Silver | |
| Shell Material | Aluminum Alloy | |
| Series | SRC | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Housing Gender | Female | |
| Insert Arrangement | 13-03 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Thread Size | M18 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 62 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,73 € | 417,26 € | |
| 6,56 € | 656,00 € | |
| 5,40 € | 1.350,00 € | |
| 5,10 € | 5.100,00 € |
Need more?