Reference Only
SRCN1A16-7P
Standard Circular Connector CIRCULAR CONNECTOR.
Datasheet
SRCN1A16-7P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 7 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 16 | |
| Mounting Style | In-Line | |
| Termination Style | Solder | |
| Contact Plating | Silver | |
| Shell Material | Aluminum Alloy | |
| Current Rating | 10 A | |
| Series | SRCN | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Insert Arrangement | 16-07 | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Thread Size | M22 | |
| Voltage Rating | 250 VAC, 350 VDC | |
| Wire Gauge | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 54 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,73 € | 417,42 € | |
| 7,52 € | 752,00 € | |
| 6,20 € | 1.550,00 € | |
| 5,85 € | 5.850,00 € |
Need more?