
SRCN1A21-16P
Standard Circular Connector 16P plug cable connecting.
Datasheet
SRCN1A21-16P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 16 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 21 | |
| Mounting Style | In-Line | |
| Termination Style | Solder | |
| Contact Plating | Silver | |
| Shell Material | Aluminum Alloy | |
| Series | SRC | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Housing Gender | Female | |
| Insert Arrangement | 21-16 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Thread Size | M26 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 38 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,94 € | 415,72 € | |
| 10,50 € | 525,00 € | |
| 9,92 € | 992,00 € | |
| 8,90 € | 2.225,00 € | |
| 8,65 € | 4.325,00 € | |
| 8,27 € | 8.270,00 € |
Need more?