
SRE-5-1.6A-BK
Fuses with Leads - Through Hole .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuses with Leads - Through Hole | |
| Series | SRE | |
| Product | PCB Mount Fuses | |
| Current Rating | 1.6 A | |
| Termination Style | Radial | |
| Packaging | Bulk | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,085 € | 17,00 € | |
| 0,078 € | 46,80 € | |
| 0,072 € | 72,00 € | |
| 0,062 € | 161,20 € | |
| 0,057 € | 285,00 € |
Need more?