Reference Only
SRF-80-5-N
Photoelectric Sensors .
Datasheet
SRF-80-5-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Photoelectric Sensors | |
| Light Source | Red LED | |
| Output Configuration | NPN | |
| Connection Method | Connector | |
| Connector Type | M8 | |
| Supply Voltage - Min | 10 VDC | |
| Supply Voltage - Max | 30 VDC | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 60 C | |
| Height | 100 mm | |
| IP Rating | IP65 | |
| Length | 79 mm | |
| Operating Supply Voltage | 10 VDC to 30 VDC | |
| Product Type | Photoelectric Sensors | |
| Series | SRF | |
| Subcategory | Sensors | |
| Width | 10 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 211,36 € | 211,36 € | |
| 196,18 € | 980,90 € | |
| 188,60 € | 1.886,00 € | |
| 185,68 € | 4.642,00 € | |
| 183,52 € | 9.176,00 € |
Need more?