Reference Only
SRL6-423-D012
New Product
Safety Relays SRL6-423-D012.
Datasheet
SRL6-423-D012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Safety Relays | |
| Coil Voltage | 12 V | |
| Relay Contact Form | 4PST (4 Form A), DPST (2 Form B) | |
| Contact Rating | 6 A | |
| Mounting Style | PCB Mount | |
| Type | Low Profile | |
| Packaging | Tray | |
| Coil Resistance | 206 Ohms | |
| Product Type | Safety Relays | |
| Product | Relays | |
| Subcategory | Relays | |
| Switching Voltage | 400 VAC | |
| Width | 33.8 mm | |
| Part # Aliases | 2045890-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,84 € | 7.968,00 € |
Need more?