Reference Only
SRP1-CCDD2-050EC-N
New Product
Solid State Relays - SSRs SSR HP CL, 1x50A/1200VDC, DC in, IP20.
Datasheet
SRP1-CCDD2-050EC-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Mounting Style | Panel Mount | |
| Load Current Rating | 50 A | |
| Load Voltage Rating | 5 VDC to 32 V | |
| Relay Contact Form | SPST (1 Form A) | |
| Output Type | DC Switching | |
| Input Current | 25 mA to 42 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 90 C | |
| IP Rating | IP20 | |
| Length | 58.2 mm | |
| Width | 44.5 mm | |
| Height | 19.6 mm | |
| Termination Style | Screw | |
| Packaging | Bulk | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 217,41 € | 1.304,46 € | |
| 193,58 € | 1.935,80 € | |
| 184,81 € | 4.620,25 € | |
| 181,68 € | 9.084,00 € |
Need more?