Reference Only
SRP1-CCDDV-020NC-N
New Product
Solid State Relays - SSRs SSR HP CL, 1x20A/100VDC , DC in, IP20.
Datasheet
SRP1-CCDDV-020NC-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Relay Contact Form | SPST-NO | |
| Control Voltage Range | 4 VDC to 32 VDC | |
| Input Current | 35 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| IP Rating | IP20 | |
| Series | SRP1-CC | |
| Length | 59.4 mm | |
| Width | 44.8 mm | |
| Height | 30 mm | |
| Termination Style | Screw | |
| Packaging | Bulk | |
| On Resistance - Max | 56 mOhms | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 70,61 € | 847,32 € | |
| 67,41 € | 1.685,25 € | |
| 65,09 € | 3.254,50 € | |
| 62,80 € | 6.280,00 € |
Need more?