Reference Only
SRP1-KCDZL-012NF-N
New Product
Solid State Relays - SSRs SSR ZLP, 1x12A/240VAC ZC, DC in, QC.
Datasheet
SRP1-KCDZL-012NF-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Mounting Style | Panel Mount | |
| Load Current Rating | 12 A | |
| Load Voltage Rating | 4 VDC to 32 VDC | |
| Relay Contact Form | SPST (1 Form A) | |
| Output Type | Zero Switching | |
| Input Current | 5 mA to 30.5 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| IP Rating | IP20 | |
| Length | 43.9 mm | |
| Width | 38 mm | |
| Height | 12.45 mm | |
| Termination Style | Quick Connect | |
| Packaging | Bulk | |
| On Resistance - Max | 20 mOhms | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,44 € | 1.090,56 € | |
| 44,43 € | 1.110,75 € | |
| 41,87 € | 2.093,50 € | |
| 40,43 € | 4.043,00 € | |
| 39,32 € | 9.830,00 € |
Need more?