Reference Only
SRP1-MEDZL-025NF-N
New Product
Solid State Relays - SSRs SSR Mini Eco, 1x25A/240VAC ZC, DC in, QC.
Datasheet
SRP1-MEDZL-025NF-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Mounting Style | Panel Mount | |
| Load Current Rating | 25 A | |
| Relay Contact Form | SPST-NO | |
| Control Voltage Range | 4 VDC to 30 VDC | |
| Input Current | 29 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | SRP1-ME | |
| Length | 35.5 mm | |
| Width | 21.4 mm | |
| Height | 15 mm | |
| Termination Style | Quick Connect | |
| Packaging | Bulk | |
| On Resistance - Max | 16 mOhms | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,51 € | 520,16 € | |
| 31,04 € | 776,00 € | |
| 29,98 € | 1.499,00 € | |
| 28,95 € | 2.895,00 € | |
| 27,64 € | 6.910,00 € |
Need more?