Reference Only
SRP1265WA-2R2M
Power Inductors - SMD Ind,13.6x12.6x6.2mm,2.2uH+/-20%,23A,shd AEC-Q200.
Datasheet
SRP1265WA-2R2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Shielding | Shielded | |
| Inductance | 2.2 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 23 A | |
| Maximum DC Resistance | 4.2 mOhms | |
| Saturation Current | 26 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 165 C | |
| Q Minimum | 20 | |
| Self Resonant Frequency | 25 MHz | |
| Termination | Standard | |
| Length | 12.6 mm | |
| Width | 12.6 mm | |
| Height | 6.2 mm | |
| Core Material | Metal Alloy Powder | |
| Qualification | AEC-Q200 | |
| Series | SRP1265WA | |
| Packaging | Reel | |
| Application | Automotive | |
| Core Type | Molded | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504504000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,04 € | 520,00 € | |
| 0,98 € | 980,00 € |
Need more?