Reference Only
SRR-C1R-G1A-HHH
High Speed / Modular Connectors
Datasheet
SRR-C1R-G1A-HHH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Product | Modular Connector | |
| Number of Positions | 62 Position | |
| Pitch | 0.8 mm | |
| Termination Style | SMD/SMT | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 2 A | |
| Housing Color | Gray | |
| Housing Material | Zinc Alloy, Aluminum Alloy | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Orientation | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?