Reference Only
SRR1210-1R8Y
Power Inductors - SMD 1.8uH 30% SMD 1210.
Datasheet
SRR1210-1R8Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Package / Case | 12.0 mm x 12.0 mm 10.0 mm | |
| Shielding | Shielded | |
| Inductance | 1.8 uH | |
| Tolerance | 30 % | |
| Maximum DC Current | 10.2 A | |
| Maximum DC Resistance | 7.5 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 10 | |
| Self Resonant Frequency | 56 MHz | |
| Termination | Standard | |
| Length | 12 mm | |
| Width | 12 mm | |
| Height | 10 mm | |
| Series | SRR1210 | |
| Packaging | Reel | |
| Application | Power | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,649 € | 324,50 € | |
| 0,614 € | 614,00 € | |
| 0,605 € | 1.512,50 € | |
| 0,594 € | 2.970,00 € |
Need more?