Reference Only
SRS-100-12
Modular Power Supplies - Chassis AC/DC POWER SUPPLY.
Datasheet
SRS-100-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cicor | |
| Product Category | Modular Power Supplies - Chassis | |
| Output Power | 102 W | |
| Input Voltage | 100 VAC to 240 VAC | |
| Efficiency | 86 % | |
| Length | 129 mm (5.079 in) | |
| Width | 97 mm (3.819 in) | |
| Height | 30 mm (1.181 in) | |
| Compliance | CE, EN60950-1, UL60950-1 | |
| Input Frequency | 47 Hz to 63 Hz | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Switching Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative