Reference Only
SRS-2409
DC/DC Converters - Through Hole 0.5W 9V/0-56mA W/EMI FILTER.
Datasheet
SRS-2409 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 500 mW | |
| Input Voltage, Nominal | 24 V | |
| Input Voltage, Min | 21.6 V | |
| Input Voltage, Max | 26.4 V | |
| Output Voltage-Channel 1 | 9 V | |
| Output Current-Channel 1 | 56 mA | |
| Isolation Voltage | 1 kV | |
| Package / Case | SRS-2409IP-6 | |
| Length | 22.6 mm (0.89 in) | |
| Width | 9.9 mm (0.39 in) | |
| Height | 8.9 mm (0.35 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 71 C | |
| Minimum Operating Temperature | - 25 C | |
| Series | SRS | |
| Input Voltage | 21.6 V to 26.4 V | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 22 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,68 € | 80,96 € | |
| 3,61 € | 158,84 € |
Need more?