Reference Only
SRT2-ROF16
I/O Modules 16PT.MOS FET RE LAY OUT(COO).
Datasheet
SRT2-ROF16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | I/O Modules | |
| Product | I/O Relay Terminals | |
| Input Voltage | 24 V | |
| Input Current | 350 mA | |
| Output Voltage | 250 VAC, 30 VDC | |
| Output Current | 3 A | |
| Output Type | DC | |
| Termination Style | Screw | |
| Product Type | I/O Modules | |
| Subcategory | I/O Modules | |
| Part # Aliases | SRT2ROF16 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.262,08 € | 1.262,08 € |
Need more?