
SS-000505-0FF-IS001
Circular Metric Connectors ACC, SEN, A Code, I ADA W/O CB.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Termination Style | Pluggable Screw | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP67 | |
| Product | Adapters | |
| Type | I-Adapter | |
| Series | M | |
| Contact Gender | Pin (Male), Pin (Male) | |
| Gender | Female | |
| Mounting Style | In-Line | |
| Shell Style | Receptacle, Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,75 € | 127,50 € | |
| 11,92 € | 238,40 € | |
| 10,59 € | 529,50 € | |
| 9,71 € | 971,00 € | |
| 9,29 € | 1.858,00 € | |
| 9,00 € | 4.500,00 € | |
| 8,84 € | 8.840,00 € |
Need more?