
SS-32-8-NB
Terminals SS-32-8-NB.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Specialized Terminals | |
| Type | Locking Fork | |
| Termination Style | Locking | |
| Insulation | Insulated | |
| Stud / Tab Size | 8 | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 14 AWG | |
| Contact Plating | Tin | |
| Packaging | Each | |
| Insulation Material | Nylon | |
| Length | 0.89 in | |
| Material | ETP Copper | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Width | 0.32 in | |
| Wire Gauge | 16 AWG to 14 AWT | |
| Part # Aliases | 05400729998 7100163871 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,217 € | 217,00 € | |
| 0,211 € | 633,00 € | |
| 0,202 € | 1.010,00 € | |
| 0,20 € | 2.000,00 € |
Need more?