Reference Only
SS-5-500MA-BK
Fuses with Leads - Through Hole 500mA 250V SS-5H RADIAL TD FUSE.
Datasheet
SS-5-500MA-BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuses with Leads - Through Hole | |
| Series | SS-5 | |
| Product | PCB Mount Fuses | |
| Current Rating | 500 mA | |
| Voltage Rating AC | 250 VAC | |
| Fuse Type | Time Delay / Slow Blow | |
| Body Style | Leaded Fuses | |
| Interrupt Rating | 35 A | |
| Termination Style | Radial | |
| Fuse Size / Group | Submini | |
| Resistance | 257.5 mOhms | |
| Packaging | Bulk | |
| Height | 4.3 mm | |
| Indicator Style | Without Indicator | |
| Length | 8.5 mm | |
| Product Type | PCB Mount Fuse | |
| Subcategory | Fuses | |
| Type | Specialty Fuses | |
| Width | 7.85 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,81 € | 362,00 € | |
| 1,70 € | 1.020,00 € | |
| 1,43 € | 1.430,00 € | |
| 1,38 € | 3.588,00 € | |
| 1,11 € | 5.550,00 € |
Need more?