Reference Only
SS-5FH-3.15A-AP
Fuses with Leads - Through Hole .
Datasheet
SS-5FH-3.15A-AP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuses with Leads - Through Hole | |
| Product | PCB Mount Fuses | |
| Current Rating | 3.15 A | |
| Voltage Rating AC | 350 VAC | |
| Fuse Type | Fast Blow | |
| Body Style | Square Body Pin Fuses | |
| Voltage Rating DC | 150 VDC | |
| Interrupt Rating | 100 A | |
| Termination Style | Radial | |
| Fuse Size / Group | SS-5F | |
| Resistance | 31.5 mOhms | |
| Packaging | Ammo Pack | |
| Height | 7.85 mm | |
| Length | 8.5 mm | |
| Subcategory | Fuses | |
| Type | Subminiature | |
| Voltage Drop | 168 mV | |
| Width | 4.3 mm | |
| Part # Aliases | SS-5FH-3-15A-AP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,04 € | 1.040,00 € | |
| 0,90 € | 1.800,00 € | |
| 0,87 € | 4.350,00 € |
Need more?