Reference Only
SS21VB-R080069
Common Mode Chokes / Filters 500V 6.9mH 0.8A 0.471Ohms -40/+120C.
Datasheet
SS21VB-R080069 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SS21VB | |
| Mounting Style | Vertical Mount | |
| Termination Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Inductance | 6.9 mH | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 471 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 120 C | |
| Package / Case | 20.6 mm x 16.8 mm | |
| Length | 20.6 mm | |
| Width | 16.8 mm | |
| Height | 25 mm | |
| Packaging | Tray | |
| Product | Common Mode Chokes | |
| Application | Digital Appliances, Industrial Equipment | |
| Core Material | Ferrite | |
| Filter Type | AC | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz | |
| Part # Aliases | UAL21VBR080069 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 480 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,16 € | 556,80 € | |
| 1,10 € | 1.056,00 € | |
| 1,06 € | 3.052,80 € | |
| 1,03 € | 5.438,40 € |
Need more?