Reference Only
SS24V-R20045-CH
Not Recommended for New Designs
Common Mode Chokes / Filters 250VAC 2A 4.5mH
Datasheet
SS24V-R20045-CH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SS24V-CH | |
| Termination Style | Radial | |
| Number of Channels | 1 Channel | |
| Inductance | 4.5 mH | |
| Maximum DC Current | 2 A | |
| Maximum DC Resistance | 170 mOhms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 120 C | |
| Length | 26 mm | |
| Height | 31.5 mm | |
| Packaging | Bulk | |
| Product | AC Line Filters | |
| Type | Standard Common Mode Filters | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?