Reference Only
SS495A1-L
Obsolete
Board Mount Hall Effect / Magnetic Sensors COMM SOLID STATE/MAG
Datasheet
SS495A1-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Ratiometric | |
| Operating Supply Current | 8.7 mA | |
| Maximum Output Current | 1.5 mA | |
| Operating Point Min/Max | - 67 mT to + 67 mT | |
| Operating Supply Voltage | 10 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | TO-92-Flat-3 | |
| Pin Count | 3 | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?