Reference Only
SSA-114-W-G
Headers & Wire Housings .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Type | Socket | |
| Number of Positions | 14 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | SSA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Contact Material | Phosphor Bronze | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
0In Stock
321 Factory Stock
Can Ship: 10 Days
321 can ship in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 39 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,50 € | 175,50 € | |
| 4,29 € | 429,00 € | |
| 3,81 € | 1.905,00 € | |
| 3,72 € | 3.720,00 € | |
| 3,55 € | 8.875,00 € |
Need more?