Reference Only
SSA-118-S-G
Headers & Wire Housings .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Socket | |
| Number of Positions | 18 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | SSA | |
| Application | Board-to-Board | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Contact Material | Phosphor Bronze | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 46 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,13 € | 189,98 € | |
| 3,37 € | 168,50 € | |
| 2,86 € | 286,00 € | |
| 2,54 € | 1.270,00 € | |
| 2,07 € | 2.070,00 € | |
| 1,91 € | 3.820,00 € | |
| 1,60 € | 8.000,00 € |
Need more?