Reference Only
SSC2S-S10-M30
Cable Tie Mounts CLAMP TIE, 2-PIECE, 7.4"L (187.
Datasheet
SSC2S-S10-M30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Product | Cable Tie Mounts | |
| Type | Detached Head | |
| Mounting Style | Screw Mount | |
| Material | Nylon | |
| Length - in | 7.362 in | |
| Length - mm | 187 mm | |
| Width - in | 0.181 in | |
| Width - mm | 4.6 mm | |
| Screw/Thread Size | #10 (M5) | |
| Compliance | UL | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 50 lbs | |
| Thread Size | #10 (M5) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,365 € | 730,00 € | |
| 0,358 € | 3.580,00 € | |
| 0,355 € | 8.875,00 € |
Need more?